
RTK7EKA4C1S01001BE | |
|---|---|
DigiKey Part Number | 559-RTK7EKA4C1S01001BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK7EKA4C1S01001BE |
Description | EK-RA4C1 R7FA4C1 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RA4C1, R7FA4C1 EK-RA4C1 RA MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | RA4C1, R7FA4C1 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | e2 studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 400,15000 Kč | 1 400,15 Kč |
| Unit Price without VAT: | 1 400,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 694,18150 Kč |

