YSAECLOUD2_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YSAECLOUD2_View 1
YSAECLOUD2_View 2

RTK7AECLD2S00001BU

DigiKey Part Number
559-RTK7AECLD2S00001BU-ND
Manufacturer
Manufacturer Product Number
RTK7AECLD2S00001BU
Description
AE-CLOUD2 S5D9 R7FS5D97 EVAL BRD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
S5D9, R7FS5D97 AE-CLOUD2 Synergy™ S5 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
S5D9, R7FS5D97
Mounting Type
Fixed
Contents
Board(s), Cable(s), Accessories
Interconnect System
Arduino R3 Shield, Grove, Pmod
Suggested Programming Environment
Synergy
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 421,28000 Kč4 421,28 Kč
Manufacturers Standard Package
Unit Price without VAT:4 421,28000 Kč
Unit Price with VAT:5 349,74880 Kč