
RTK5RX66N0C00000BJ | |
|---|---|
DigiKey Part Number | 559-RTK5RX66N0C00000BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK5RX66N0C00000BJ |
Description | TARGET BOARD FOR RX66N |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX66N RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor RX |
Mfr | Utilized IC / Part RX66N |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Pmod |
Type MCU 32-Bit | Suggested Programming Environment CS+, e2 studio |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 559,39000 Kč | 559,39 Kč |
| Unit Price without VAT: | 559,39000 Kč |
|---|---|
| Unit Price with VAT: | 676,86190 Kč |


