RTK5RLG1N0C00000BJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK5RLG1N0C00000BJ

DigiKey Part Number
800-RTK5RLG1N0C00000BJ-ND
Manufacturer
Manufacturer Product Number
RTK5RLG1N0C00000BJ
Description
RL78/G1N FAST PROTOTYPING BOARD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RL78/G1N RL78 RL78 MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
RL78
Platform
-
Utilized IC / Part
RL78/G1N
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino Nano
Suggested Programming Environment
Arduino
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,47000 Kč442,47 Kč
Manufacturers Standard Package
Unit Price without VAT:442,47000 Kč
Unit Price with VAT:535,38870 Kč