
RTK5CK65N0S04000BE | |
|---|---|
DigiKey Part Number | 559-RTK5CK65N0S04000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK5CK65N0S04000BE |
Description | RX65N CAT-M1 CLOUD KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX65N, RYZ014A RX65N Cloud Kit RX600 RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX65N, RYZ014A | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | Pmod | |
Suggested Programming Environment | e2 studio | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 938,88000 Kč | 2 938,88 Kč |
| 10 | 2 481,69100 Kč | 24 816,91 Kč |
| 25 | 2 367,53280 Kč | 59 188,32 Kč |
| Unit Price without VAT: | 2 938,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 556,04480 Kč |

