
RTK5572NNDS00000BE | |
|---|---|
DigiKey Part Number | 559-RTK5572NNDS00000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK5572NNDS00000BE |
Description | RX72N R5F572N EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RX72N, R5F572N Renesas Starter Kit+ RX RX MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | RX | |
Platform | ||
Utilized IC / Part | RX72N, R5F572N | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | Pmod | |
Suggested Programming Environment | CS+, e2 studio | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 142,10000 Kč | 10 142,10 Kč |
| Unit Price without VAT: | 10 142,10000 Kč |
|---|---|
| Unit Price with VAT: | 12 271,94100 Kč |



