RX660, R5F5660 Renesas Starter Kit (RSK) RX RX MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK556609HS00000BE

DigiKey Part Number
559-RTK556609HS00000BE-ND
Manufacturer
Manufacturer Product Number
RTK556609HS00000BE
Description
RX660 R5F5660 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RX660, R5F5660 Renesas Starter Kit (RSK) RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
RX
Platform
Utilized IC / Part
RX660, R5F5660
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 748,07000 Kč4 748,07 Kč
Manufacturers Standard Package
Unit Price without VAT:4 748,07000 Kč
Unit Price with VAT:5 745,16470 Kč