New Product
RA2T1, R7FA2T1 MCK-RA2T1 RA ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK0EMA810S00020BJ

DigiKey Part Number
559-RTK0EMA810S00020BJ-ND
Manufacturer
Manufacturer Product Number
RTK0EMA810S00020BJ
Description
MCK-RA2T1 R7FA2T1 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RA2T1, R7FA2T1 MCK-RA2T1 RA ARM® Cortex®-M23 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M23
Platform
Utilized IC / Part
RA2T1, R7FA2T1
Mounting Type
Fixed
Contents
Board(s), Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 111,30000 Kč11 111,30 Kč
Manufacturers Standard Package
Unit Price without VAT:11 111,30000 Kč
Unit Price with VAT:13 444,67300 Kč