
RTK00WFMX0B01000BE | |
|---|---|
DigiKey Part Number | 800-RTK00WFMX0B01000BE-ND |
Manufacturer | |
Manufacturer Product Number | RTK00WFMX0B01000BE |
Description | 802.11B/G/N 2.4G WI-FI PMOD EXPA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WiFi Wireless (RF/RFID) Pmod™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Pmod™ | |
Type | Wireless (RF/RFID) | |
Function | WiFi | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 667,95000 Kč | 667,95 Kč |
| Unit Price without VAT: | 667,95000 Kč |
|---|---|
| Unit Price with VAT: | 808,21950 Kč |



