SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TFBGA (7.5x8.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV3216AGBG-5S2#KC0

DigiKey Part Number
559-RMLV3216AGBG-5S2#KC0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMLV3216AGBG-5S2#KC0
Description
IC SRAM 32MBIT PARALLEL 48TFBGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TFBGA (7.5x8.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SRAM - Asynchronous
Package / Case
Memory Size
Supplier Device Package
48-TFBGA (7.5x8.5)
Memory Organization
4M x 8, 2M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000551,60444 Kč551 604,44 Kč
Manufacturers Standard Package
Unit Price without VAT:551,60444 Kč
Unit Price with VAT:667,44137 Kč