SRAM Memory IC 4Mbit Parallel 45 ns 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMLV0408EGSP-4S2#CA1

DigiKey Part Number
RMLV0408EGSP-4S2#CA1-ND
Manufacturer
Manufacturer Product Number
RMLV0408EGSP-4S2#CA1
Description
IC SRAM 4MBIT PARALLEL 32SOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 4Mbit Parallel 45 ns 32-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,95000 Kč99,95 Kč
1093,10500 Kč931,05 Kč
2590,35000 Kč2 258,75 Kč
5088,25880 Kč4 412,94 Kč
10086,17160 Kč8 617,16 Kč
25083,42252 Kč20 855,63 Kč
50081,36264 Kč40 681,32 Kč
1 00079,32750 Kč79 327,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,95000 Kč
Unit Price with VAT:120,93950 Kč