
RJK4002DPD-00#J2 | |
|---|---|
DigiKey Part Number | 559-RJK4002DPD-00#J2TR-ND - Tape & Reel (TR) 559-RJK4002DPD-00#J2CT-ND - Cut Tape (CT) 559-RJK4002DPD-00#J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK4002DPD-00#J2 |
Description | MOSFET N-CH 400V 3A MP3A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 3A (Ta) 30W (Tc) Surface Mount MP-3A |
Datasheet | Datasheet |
EDA/CAD Models | RJK4002DPD-00#J2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 165 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 400 V | Supplier Device Package MP-3A |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.9Ohm @ 1.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 29,44800 Kč | 294,48 Kč |
| 100 | 19,91910 Kč | 1 991,91 Kč |
| 500 | 15,84268 Kč | 7 921,34 Kč |
| 1 000 | 14,53149 Kč | 14 531,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,86708 Kč | 38 601,24 Kč |
| 6 000 | 12,02970 Kč | 72 178,20 Kč |
| 9 000 | 11,60331 Kč | 104 429,79 Kč |
| 15 000 | 11,44446 Kč | 171 666,90 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |



