
RJK1055DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK1055DPB-00#J5TR-ND - Tape & Reel (TR) RJK1055DPB-00#J5CT-ND - Cut Tape (CT) RJK1055DPB-00#J5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK1055DPB-00#J5 |
Description | MOSFET N-CH 100V 23A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 23A (Ta) 60W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK1055DPB-00#J5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 11.5A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,57000 Kč | 75,57 Kč |
| 10 | 49,40400 Kč | 494,04 Kč |
| 100 | 34,49880 Kč | 3 449,88 Kč |
| 500 | 30,14528 Kč | 15 072,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,62850 Kč | 61 571,25 Kč |
| Unit Price without VAT: | 75,57000 Kč |
|---|---|
| Unit Price with VAT: | 91,43970 Kč |

