N-Channel 100 V 15A (Ta) 45W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK1051DPB-00#J5

DigiKey Part Number
RJK1051DPB-00#J5TR-ND - Tape & Reel (TR)
RJK1051DPB-00#J5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJK1051DPB-00#J5
Description
MOSFET N-CH 100V 15A LFPAK
Customer Reference
Detailed Description
N-Channel 100 V 15A (Ta) 45W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK1051DPB-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
39mOhm @ 7.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2060 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
45W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2026
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
154,52000 Kč54,52 Kč
1035,17500 Kč351,75 Kč
10024,10010 Kč2 410,01 Kč
50019,36516 Kč9 682,58 Kč
1 00019,32390 Kč19 323,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,19654 Kč40 491,35 Kč
5 00015,78750 Kč78 937,50 Kč
Manufacturers Standard Package
Unit Price without VAT:54,52000 Kč
Unit Price with VAT:65,96920 Kč