


RJK0660DPA-00#J5A | |
|---|---|
DigiKey Part Number | 559-RJK0660DPA-00#J5ATR-ND - Tape & Reel (TR) 559-RJK0660DPA-00#J5ACT-ND - Cut Tape (CT) 559-RJK0660DPA-00#J5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0660DPA-00#J5A |
Description | MOSFET N-CH 60V 40A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 40A (Ta) 65W (Tc) Surface Mount 8-WPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0660DPA-00#J5A Models |
Category | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 10 V |
Part Status Last Time Buy | Power Dissipation (Max) 65W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-WPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 20A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 59,69700 Kč | 596,97 Kč |
| 100 | 42,15140 Kč | 4 215,14 Kč |
| 500 | 38,80430 Kč | 19 402,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,49700 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |

