
RJK0653DPB-00#J5 | |
|---|---|
DigiKey Part Number | RJK0653DPB-00#J5TR-ND - Tape & Reel (TR) RJK0653DPB-00#J5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0653DPB-00#J5 |
Description | MOSFET N-CH 60V 45A LFPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Ta) 65W (Tc) Surface Mount LFPAK |
Datasheet | Datasheet |
EDA/CAD Models | RJK0653DPB-00#J5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 42 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6100 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 56,33800 Kč | 563,38 Kč |
| 100 | 39,49090 Kč | 3 949,09 Kč |
| 500 | 32,76948 Kč | 16 384,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,49251 Kč | 68 731,27 Kč |
| 5 000 | 26,77245 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |


