N-Channel 40 V 40A (Ta) 55W (Tc) Surface Mount LFPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0454DPB-00#J5

DigiKey Part Number
RJK0454DPB-00#J5TR-ND - Tape & Reel (TR)
RJK0454DPB-00#J5CT-ND - Cut Tape (CT)
RJK0454DPB-00#J5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK0454DPB-00#J5
Description
MOSFET N-CH 40V 40A LFPAK
Customer Reference
Detailed Description
N-Channel 40 V 40A (Ta) 55W (Tc) Surface Mount LFPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK0454DPB-00#J5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2000 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
55W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 173
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,01000 Kč76,01 Kč
1049,57600 Kč495,76 Kč
10034,50600 Kč3 450,60 Kč
50028,06634 Kč14 033,17 Kč
1 00027,75768 Kč27 757,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,75966 Kč59 399,15 Kč
5 00022,67784 Kč113 389,20 Kč
Manufacturers Standard Package
Unit Price without VAT:76,01000 Kč
Unit Price with VAT:91,97210 Kč