8-WPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-WPAK
8-WPAK

RJK03M4DPA-00#J5A

DigiKey Part Number
559-RJK03M4DPA-00#J5ATR-ND - Tape & Reel (TR)
559-RJK03M4DPA-00#J5ACT-ND - Cut Tape (CT)
559-RJK03M4DPA-00#J5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK03M4DPA-00#J5A
Description
MOSFET N-CH 30V 35A 8WPAK
Customer Reference
Detailed Description
N-Channel 30 V 35A (Ta) 30W (Tc) Surface Mount 8-WPAK
Datasheet
 Datasheet
EDA/CAD Models
RJK03M4DPA-00#J5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.6mOhm @ 17.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2170 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 000
Check for Additional Incoming Stock
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,73000 Kč49,73 Kč
1031,91600 Kč319,16 Kč
10021,76720 Kč2 176,72 Kč
50017,42544 Kč8 712,72 Kč
1 00017,06258 Kč17 062,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00013,94002 Kč41 820,06 Kč
Manufacturers Standard Package
Unit Price without VAT:49,73000 Kč
Unit Price with VAT:60,17330 Kč