
RJK0354DSP-00#J0 | |
|---|---|
DigiKey Part Number | RJK0354DSP-00#J0TR-ND - Tape & Reel (TR) RJK0354DSP-00#J0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK0354DSP-00#J0 |
Description | MOSFET N-CH 30V 16A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 2W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RJK0354DSP-00#J0 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 1740 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7mOhm @ 8A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 30,44700 Kč | 304,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,61452 Kč | 34 036,30 Kč |
| 5 000 | 12,71076 Kč | 63 553,80 Kč |
| 7 500 | 12,25054 Kč | 91 879,05 Kč |
| 12 500 | 11,94262 Kč | 149 282,75 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |


