
RJK0349DSP-01#J0 | |
|---|---|
DigiKey Part Number | 559-RJK0349DSP-01#J0TR-ND - Tape & Reel (TR) 559-RJK0349DSP-01#J0CT-ND - Cut Tape (CT) 559-RJK0349DSP-01#J0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK0349DSP-01#J0 |
Description | MOSFET N-CH 30V 20A 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | RJK0349DSP-01#J0 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3850 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-SOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 36,68400 Kč | 366,84 Kč |
| 100 | 25,10310 Kč | 2 510,31 Kč |
| 500 | 20,15136 Kč | 10 075,68 Kč |
| 1 000 | 18,69788 Kč | 18 697,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,83704 Kč | 42 092,60 Kč |
| 5 000 | 15,77319 Kč | 78 865,95 Kč |
| 7 500 | 15,27605 Kč | 114 570,38 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

