Jitter Attenuator IC 200MHz, 650MHz 1 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC31008B000GND#BB0

DigiKey Part Number
800-RC31008B000GND#BB0-ND
Manufacturer
Manufacturer Product Number
RC31008B000GND#BB0
Description
IC CLOCK JITTER PCIE 40VFQFPN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Jitter Attenuator IC 200MHz, 650MHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Ratio - Input:Output
3:8
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
Yes/Yes
Series
Frequency - Max
200MHz, 650MHz
Packaging
Tray
Divider/Multiplier
Yes/No
Part Status
Active
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Type
Jitter Attenuator
Operating Temperature
-40°C ~ 85°C (TA)
PLL
Yes
Mounting Type
Surface Mount
Input
CML, HCSL, LVCMOS, LVDS, LVPECL, Crystal
Package / Case
40-VFQFN Exposed Pad
Output
LP-HCSL, LVCMOS, LVDS
Supplier Device Package
40-VFQFPN (5x5)
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1250,72000 Kč250,72 Kč
10190,68300 Kč1 906,83 Kč
25176,19000 Kč4 404,75 Kč
100160,47300 Kč16 047,30 Kč
490148,73955 Kč72 882,38 Kč
980145,07711 Kč142 175,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,72000 Kč
Unit Price with VAT:303,37120 Kč