
RC21012B001GNA#BB0 | |
|---|---|
DigiKey Part Number | 800-RC21012B001GNA#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC21012B001GNA#BB0 |
Description | IC CLOCK GENERATOR 48VFQFPN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 650MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 3:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Series | Frequency - Max 200MHz, 650MHz |
Packaging Tray | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CML, HCSL, LVCMOS, LVDS, LVPECL, Crystal | Package / Case 48-VFQFN Exposed Pad |
Output LP-HCSL, LVCMOS, LVDS | Supplier Device Package 48-VFQFPN (6x6) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 Kč | 227,20 Kč |
| 10 | 172,10000 Kč | 1 721,00 Kč |
| 25 | 158,80360 Kč | 3 970,09 Kč |
| 100 | 144,40320 Kč | 14 440,32 Kč |
| 490 | 133,65012 Kč | 65 488,56 Kč |
| 980 | 130,29431 Kč | 127 688,42 Kč |
| 1 470 | 128,61818 Kč | 189 068,72 Kč |
| Unit Price without VAT: | 227,20000 Kč |
|---|---|
| Unit Price with VAT: | 274,91200 Kč |

