
RBE034N15R1SZQ4#GB0 | |
|---|---|
DigiKey Part Number | 559-RBE034N15R1SZQ4#GB0TR-ND - Tape & Reel (TR) 559-RBE034N15R1SZQ4#GB0CT-ND - Cut Tape (CT) 559-RBE034N15R1SZQ4#GB0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBE034N15R1SZQ4#GB0 |
Description | MOSFET N-CH 150V 200A TOLL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 200A (Tc) 366W (Tc) Surface Mount Toll |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 86 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6200 pF @ 75 V |
FET Type | Power Dissipation (Max) 366W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 150 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Toll |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.4mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,66000 Kč | 190,66 Kč |
| 10 | 130,10400 Kč | 1 301,04 Kč |
| 100 | 95,81810 Kč | 9 581,81 Kč |
| 500 | 95,32084 Kč | 47 660,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 77,87634 Kč | 155 752,68 Kč |
| Unit Price without VAT: | 190,66000 Kč |
|---|---|
| Unit Price with VAT: | 230,69860 Kč |




