New at DigiKey
N-Channel 40 V 50A (Tc) 47W (Tc) Surface Mount 8-DFN (4.9x5.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBA50N04DANS-4UA06#HB0

DigiKey Part Number
559-RBA50N04DANS-4UA06#HB0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RBA50N04DANS-4UA06#HB0
Description
RBA50N04DANS-4UA06#HB0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 50A (Tc) 47W (Tc) Surface Mount 8-DFN (4.9x5.75)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
47W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
8-DFN (4.9x5.75)
Rds On (Max) @ Id, Vgs
5.8mOhm @ 25A, 10V
Package / Case
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,16900 Kč30 845,00 Kč
10 0005,73974 Kč57 397,40 Kč
15 0005,59072 Kč83 860,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,16900 Kč
Unit Price with VAT:7,46449 Kč