New Product
ISL95538BIRTZ-TK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA489301A3GNP#AA0

DigiKey Part Number
20-RAA489301A3GNP#AA0TR-ND - Tape & Reel (TR)
20-RAA489301A3GNP#AA0CT-ND - Cut Tape (CT)
20-RAA489301A3GNP#AA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA489301A3GNP#AA0
Description
3-LEVEL BUCK OR 2-LEVEL BUCK VOL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
3
Voltage - Supply (Vcc/Vdd)
4.5V ~ 24V
Frequency - Switching
Up to 367kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 980
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1285,65000 Kč285,65 Kč
10225,08800 Kč2 250,88 Kč
25209,96120 Kč5 249,03 Kč
100193,33790 Kč19 333,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
490180,76622 Kč88 575,45 Kč
980176,81399 Kč173 277,71 Kč
Manufacturers Standard Package
Unit Price without VAT:285,65000 Kč
Unit Price with VAT:345,63650 Kč