
RAA489301A3GNP#AA0 | |
|---|---|
DigiKey Part Number | 20-RAA489301A3GNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA489301A3GNP#AA0 |
Description | 3-LEVEL BUCK OR 2-LEVEL BUCK VOL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 3 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 24V | |
Frequency - Switching | Up to 367kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,01000 Kč | 320,01 Kč |
| 10 | 245,82400 Kč | 2 458,24 Kč |
| 25 | 227,85360 Kč | 5 696,34 Kč |
| 100 | 208,36950 Kč | 20 836,95 Kč |
| 490 | 193,80767 Kč | 94 965,76 Kč |
| 980 | 189,26033 Kč | 185 475,12 Kč |
| Unit Price without VAT: | 320,01000 Kč |
|---|---|
| Unit Price with VAT: | 387,21210 Kč |


