


RAA4892062GNP#AA5 | |
---|---|
DigiKey Part Number | 20-RAA4892062GNP#AA5-ND |
Manufacturer | |
Manufacturer Product Number | RAA4892062GNP#AA5 |
Description | 16-CELL STANDALONE BATTERY FRONT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Multi-Chemistry 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 16 | |
Fault Protection | Over Current, Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 152,27000 Kč | 152,27 Kč |
10 | 117,54400 Kč | 1 175,44 Kč |
25 | 108,85760 Kč | 2 721,44 Kč |
100 | 99,31950 Kč | 9 931,95 Kč |
260 | 94,60104 Kč | 24 596,27 Kč |
520 | 91,88954 Kč | 47 782,56 Kč |
1 040 | 89,65773 Kč | 93 244,04 Kč |
Unit Price without VAT: | 152,27000 Kč |
---|---|
Unit Price with VAT: | 184,24670 Kč |