
RAA2S4704KIT | |
|---|---|
DigiKey Part Number | 1833-RAA2S4704KIT-ND |
Manufacturer | |
Manufacturer Product Number | RAA2S4704KIT |
Description | RAA2S4704KIT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RAA2S4704 - Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | RAA2S4704 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 305,62000 Kč | 7 305,62 Kč |
| Unit Price without VAT: | 7 305,62000 Kč |
|---|---|
| Unit Price with VAT: | 8 839,80020 Kč |






