
RAA239101A2GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA239101A2GNP#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA239101A2GNP#HA0 |
Description | PHOTOELECTRIC SMOKE DETECTOR AFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 8 Bit 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Number of Channels | 8 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 24,09671 Kč | 144 580,26 Kč |
| Unit Price without VAT: | 24,09671 Kč |
|---|---|
| Unit Price with VAT: | 29,15702 Kč |


