Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA2144014GP3#JA0

DigiKey Part Number
20-RAA2144014GP3#JA0TR-ND - Tape & Reel (TR)
20-RAA2144014GP3#JA0CT-ND - Cut Tape (CT)
20-RAA2144014GP3#JA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA2144014GP3#JA0
Description
IC REG LINEAR 3.3V 150MA SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
6.1 µA
PSRR
77dB ~ 42dB (10Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1018,45700 Kč184,57 Kč
2516,49600 Kč412,40 Kč
10014,37730 Kč1 437,73 Kč
25013,38664 Kč3 346,66 Kč
50012,79450 Kč6 397,25 Kč
1 00012,30987 Kč12 309,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,71534 Kč35 146,02 Kč
6 00011,42596 Kč68 555,76 Kč
9 00011,28143 Kč101 532,87 Kč
15 00011,12153 Kč166 822,95 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč