
RAA2142504GNP#HC0 | |
|---|---|
DigiKey Part Number | 20-RAA2142504GNP#HC0TR-ND - Tape & Reel (TR) 20-RAA2142504GNP#HC0CT-ND - Cut Tape (CT) 20-RAA2142504GNP#HC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2142504GNP#HC0 |
Description | IC REG LIN POS ADJ 500MA 8-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.224V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Supply (Max) | 225 µA | |
PSRR | 87dB ~ 63dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,74114 Kč | 28 446,84 Kč |
| 12 000 | 4,62533 Kč | 55 503,96 Kč |
| 18 000 | 4,56747 Kč | 82 214,46 Kč |
| 30 000 | 4,50347 Kč | 135 104,10 Kč |
| 42 000 | 4,46615 Kč | 187 578,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 25 | 6,48400 Kč | 162,10 Kč |
| 100 | 5,63380 Kč | 563,38 Kč |
| 250 | 5,22684 Kč | 1 306,71 Kč |
| 500 | 4,98198 Kč | 2 490,99 Kč |
| 1 000 | 4,78040 Kč | 4 780,40 Kč |
| 2 500 | 4,56748 Kč | 11 418,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 25 | 7,23160 Kč | 180,79 Kč |
| 100 | 6,18600 Kč | 618,60 Kč |
| 250 | 5,69968 Kč | 1 424,92 Kč |
| 500 | 5,40992 Kč | 2 704,96 Kč |
| 1 000 | 5,17307 Kč | 5 173,07 Kč |
| 2 500 | 4,92454 Kč | 12 311,35 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


