20 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAA214035GNP#MC0

DigiKey Part Number
20-RAA214035GNP#MC0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAA214035GNP#MC0
Description
IC REG LINEAR POS ADJ 3A 20-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 3A 20-QFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.2V @ 3A
Current - Output
PSRR
60dB ~ 25dB (120Hz ~ 1MHz)
Control Features
Current Limit, Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,16795 Kč21 503,85 Kč
6 0006,99004 Kč41 940,24 Kč
9 0006,90099 Kč62 108,91 Kč
15 0006,80227 Kč102 034,05 Kč
21 0006,74457 Kč141 635,97 Kč
30 0006,68910 Kč200 673,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,16795 Kč
Unit Price with VAT:8,67322 Kč