


RAA2124214GNP#MA0 | |
|---|---|
DigiKey Part Number | RAA2124214GNP#MA0TR-ND - Tape & Reel (TR) RAA2124214GNP#MA0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RAA2124214GNP#MA0 |
Description | RAA212421 LOW DROP OUT LINEAR |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 300kHz ~ 2MHz 22-TDFN (3x6) |
Datasheet | Datasheet |
Category | w/LED Driver No |
Manufacturer Renesas Electronics Corporation | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 1.8V ~ 6V, 3V ~ 40V |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Operating Temperature -40°C ~ 125°C (TA) |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 300kHz ~ 2MHz | Package / Case 22-WFDFN Exposed Pad |
Voltage/Current - Output 1 0.5V ~ 5.5V, 1.1A | Supplier Device Package 22-TDFN (3x6) |
Voltage/Current - Output 2 0.8V ~ 5.5V, 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAA2124214GNP#HA0 | Renesas Electronics Corporation | 0 | 20-RAA2124214GNP#HA0CT-ND | 68,45000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,35900 Kč | 563,59 Kč |
| 25 | 51,71400 Kč | 1 292,85 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

