RAA2124214GNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA2124214GNP#HA0TR-ND - Tape & Reel (TR) 20-RAA2124214GNP#HA0CT-ND - Cut Tape (CT) 20-RAA2124214GNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA2124214GNP#HA0 |
Description | LOW DROP OUT LINEAR SYNCH BUCK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 300kHz ~ 2MHz 22-TDFN (3x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 300kHz ~ 2MHz | |
Voltage/Current - Output 1 | Programmable, Programmable, 0.5V ~ 5.5V, 1.1A | |
Voltage/Current - Output 2 | Programmable, Programmable, 0.8V ~ 5.5V, 500mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 1.8V ~ 6V, 3V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 22-WFDFN Exposed Pad | |
Supplier Device Package | 22-TDFN (3x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 66,03000 Kč | 66,03 Kč |
10 | 49,45000 Kč | 494,50 Kč |
25 | 45,32600 Kč | 1 133,15 Kč |
100 | 40,78720 Kč | 4 078,72 Kč |
250 | 38,62300 Kč | 9 655,75 Kč |
500 | 37,31902 Kč | 18 659,51 Kč |
1 000 | 36,24587 Kč | 36 245,87 Kč |
2 500 | 35,11272 Kč | 87 781,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
6 000 | 34,27129 Kč | 205 627,74 Kč |
Unit Price without VAT: | 66,03000 Kč |
---|---|
Unit Price with VAT: | 79,89630 Kč |