


R9A07G054L27GBG#AC0 | |
|---|---|
DigiKey Part Number | 559-R9A07G054L27GBG#AC0-ND |
Manufacturer | |
Manufacturer Product Number | R9A07G054L27GBG#AC0 |
Description | IC MPU RZ 200MHZ/1.2GHZ 456BGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC RZ/V2L 3 Core, 64-Bit 200MHz, 1.2GHz 456-LFBGA (15x15) |
Datasheet | Datasheet |
Category | Graphics Acceleration Yes |
Manufacturer Renesas Electronics Corporation | Display & Interface Controllers LCD, MIPI/CSI, MIPI/DSI |
Series | Ethernet 10/100/1000Mbps (2) |
Packaging Tray | USB USB 2.0 (2) |
Part Status Active | Voltage - I/O 1.8V, 3.3V |
Core Processor ARM® Cortex®-A55, ARM® Cortex®-M33 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cores/Bus Width 3 Core, 64-Bit | Mounting Type Surface Mount |
Speed 200MHz, 1.2GHz | Package / Case 456-LFBGA |
Co-Processors/DSP ARM® Mali-G31, Multimedia; NEON™ SIMD | Supplier Device Package 456-LFBGA (15x15) |
RAM Controllers DDR3L, DDR4 | Additional Interfaces CANbus, eMMC/SD/SDIO, I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 637,08000 Kč | 637,08 Kč |
| 10 | 514,61900 Kč | 5 146,19 Kč |
| 25 | 484,05440 Kč | 12 101,36 Kč |
| 119 | 447,09504 Kč | 53 204,31 Kč |
| 357 | 429,25204 Kč | 153 242,98 Kč |
| Unit Price without VAT: | 637,08000 Kč |
|---|---|
| Unit Price with VAT: | 770,86680 Kč |



