ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC - 3 Core, 64-Bit 200MHz, 1.2GHz 551-LFBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC - 3 Core, 64-Bit 200MHz, 1.2GHz 551-LFBGA (21x21)
R9A07G054L24GBG#AC0

R9A07G054L24GBG#AC0

DigiKey Part Number
559-R9A07G054L24GBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A07G054L24GBG#AC0
Description
IC MPU 200MHZ/1.2GHZ 551LFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-M33 Microprocessor IC - 3 Core, 64-Bit 200MHz, 1.2GHz 551-LFBGA (21x21)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-M33
Number of Cores/Bus Width
3 Core, 64-Bit
Speed
200MHz, 1.2GHz
Co-Processors/DSP
ARM® Mali-G31, Multimedia; NEON™ SIMD
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, MIPI/CSI, MIPI/DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
551-LFBGA
Supplier Device Package
551-LFBGA (21x21)
Additional Interfaces
CANbus, eMMC/SD/SDIO, I2C, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1720,96000 Kč720,96 Kč
10585,10600 Kč5 851,06 Kč
60525,99383 Kč31 559,63 Kč
120510,00642 Kč61 200,77 Kč
300493,13133 Kč147 939,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:720,96000 Kč
Unit Price with VAT:872,36160 Kč