
R9A06G061GNP#AAA | |
|---|---|
DigiKey Part Number | 559-R9A06G061GNP#AAA-ND |
Manufacturer | |
Manufacturer Product Number | R9A06G061GNP#AAA |
Description | PLC MODEM CPX4 QFN40 SMART GRID |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Power Line Communications Microcontroller IC 40-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Power Line Communications | |
Core Processor | ARM® Cortex®-M0+ | |
Program Memory Type | - | |
Controller Series | R9A06G061 | |
RAM Size | 288K x 8 | |
Interface | SPI, UART | |
Number of I/O | 10 | |
Voltage - Supply | 1.04V ~ 1.26V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | 60,29384 Kč | 29 543,98 Kč |
| Unit Price without VAT: | 60,29384 Kč |
|---|---|
| Unit Price with VAT: | 72,95555 Kč |


