ARM® Cortex®-A7, ARM® Cortex®-M3 Microprocessor IC RZ/N1D 3 Core, 32-Bit 125MHz, 500MHz 324-LFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A06G032VGBA#AC1

DigiKey Part Number
559-R9A06G032VGBA#AC1-ND
Manufacturer
Manufacturer Product Number
R9A06G032VGBA#AC1
Description
IC MPU RZ 125/500MHZ 324LFBGA
Customer Reference
Detailed Description
ARM® Cortex®-A7, ARM® Cortex®-M3 Microprocessor IC RZ/N1D 3 Core, 32-Bit 125MHz, 500MHz 324-LFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Last Time Buy
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M3
Number of Cores/Bus Width
3 Core, 32-Bit
Speed
125MHz, 500MHz
Co-Processors/DSP
-
RAM Controllers
DDR2, DDR3
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100/1000Mbps
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.5V, 1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, ARC4, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256
Mounting Type
Surface Mount
Package / Case
324-LFBGA
Supplier Device Package
324-LFBGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31.08.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1642,12000 Kč642,12 Kč
10519,34400 Kč5 193,44 Kč
25488,67400 Kč12 216,85 Kč
119451,60168 Kč53 740,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:642,12000 Kč
Unit Price with VAT:776,96520 Kč