40 LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A06G032NGBG#AC1

DigiKey Part Number
559-R9A06G032NGBG#AC1-ND
Manufacturer
Manufacturer Product Number
R9A06G032NGBG#AC1
Description
IC MPU RZ 125/500MHZ 400LFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A7, ARM® Cortex®-M3 Microprocessor IC RZ/N1D 3 Core, 32-Bit 125MHz, 500MHz 400-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A7, ARM® Cortex®-M3
Number of Cores/Bus Width
3 Core, 32-Bit
Speed
125MHz, 500MHz
Co-Processors/DSP
-
RAM Controllers
DDR2, DDR3
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100/1000Mbps
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.5V, 1.8V, 2.5V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, ARC4, DES, 3DES, MD5, SHA-1, SHA-224, SHA-256
Mounting Type
Surface Mount
Package / Case
400-LFBGA
Supplier Device Package
400-LFBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1877,36000 Kč877,36 Kč
10716,43700 Kč7 164,37 Kč
90634,81422 Kč57 133,28 Kč
180617,90172 Kč111 222,31 Kč
270609,43259 Kč164 546,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:877,36000 Kč
Unit Price with VAT:1 061,60560 Kč