RISC-V - Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 24-HWQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A02G0214CNK#BA0

DigiKey Part Number
559-R9A02G0214CNK#BA0-ND
Manufacturer
Manufacturer Product Number
R9A02G0214CNK#BA0
Description
32-BIT MCU GP 48 MHZ RISC-V 128K
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RISC-V - Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 24-HWQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Core Processor
RISC-V
Core Size
32-Bit
Speed
48MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 6x12b SAR; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
24-HWQFN (4x4)
Package / Case
24-WFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3 92023,54228 Kč92 285,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,54228 Kč
Unit Price with VAT:28,48616 Kč