
R8A774E0HA01BN#U6 | |
|---|---|
DigiKey Part Number | 559-R8A774E0HA01BN#U6-ND |
Manufacturer | |
Manufacturer Product Number | R8A774E0HA01BN#U6 |
Description | SOC RZ/G2H HDMI OFF (BULK) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-A57 Microprocessor IC RZ/G2H 4, 4 Core, 64-Bit 1.2GHz, 1.5GHz 1022-FCBGA (29x29) |
Datasheet | Datasheet |
Category | Display & Interface Controllers DU |
Manufacturer Renesas Electronics Corporation | Ethernet 10/100Mbps (1) |
Series | USB USB 2.0 OTG (2), USB 3.0 (1) |
Packaging Tray | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-A57 | Security Features AES, ARM TZ, Hash, RSA, Secure Boot, TRNG |
Number of Cores/Bus Width 4, 4 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1.2GHz, 1.5GHz | Package / Case 1022-BFBGA, FCBGA |
RAM Controllers LPDDR4 | Supplier Device Package 1022-FCBGA (29x29) |
Graphics Acceleration Yes | Additional Interfaces CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 909,20000 Kč | 3 909,20 Kč |
| 10 | 3 328,30900 Kč | 33 283,09 Kč |
| Unit Price without VAT: | 3 909,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 730,13200 Kč |

