
R8A774B1HA01BG#U2 | |
|---|---|
DigiKey Part Number | 559-R8A774B1HA01BG#U2-ND |
Manufacturer | |
Manufacturer Product Number | R8A774B1HA01BG#U2 |
Description | SOC RZ/G2N HDMI ON(BULK) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A57 Microprocessor IC RZ/G2N 2 Core, 64-Bit 1.5GHz 1022-FCBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A57 | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 1.5GHz | |
Co-Processors/DSP | ARM® Cortex®-R7 | |
RAM Controllers | LPDDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LVDS, MIPI-CSI | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | SATA 16Gbps (1) | |
USB | USB 2.0 OTG (2), USB 3.0 (1) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Security Features | AES, ARM TZ, Hash, RSA, Secure Boot, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 1022-BFBGA, FCBGA | |
Supplier Device Package | 1022-FCBGA (29x29) | |
Additional Interfaces | CANbus, DMA, I2C, I2S, MMC/SD/SDIO, PCI, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1 531,01917 Kč | 55 116,69 Kč |
| Unit Price without VAT: | 1 531,01917 Kč |
|---|---|
| Unit Price with VAT: | 1 852,53320 Kč |

