
R8A774A2HA01BG#U7 | |
|---|---|
DigiKey Part Number | 559-R8A774A2HA01BG#U7-ND |
Manufacturer | |
Manufacturer Product Number | R8A774A2HA01BG#U7 |
Description | SOC RZ/G2M HDMI OFF (BULK) |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Microprocessor IC RZ/G2M 1022-FCBGA (29x29) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 1022-BFBGA, FCBGA | |
Supplier Device Package | 1022-FCBGA (29x29) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 1 532,20028 Kč | 55 159,21 Kč |
| Unit Price without VAT: | 1 532,20028 Kč |
|---|---|
| Unit Price with VAT: | 1 853,96234 Kč |

