25 WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R8A774A2HA01BG#G7

DigiKey Part Number
559-R8A774A2HA01BG#G7-ND
Manufacturer
Manufacturer Product Number
R8A774A2HA01BG#G7
Description
SOC RZ/G2M HDMI OFF (FULL)
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Microprocessor IC RZ/G2M 1022-FCBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
1022-BFBGA, FCBGA
Supplier Device Package
1022-FCBGA (29x29)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1801 442,24661 Kč259 604,39 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 442,24661 Kč
Unit Price with VAT:1 745,11840 Kč