
R7S921051VCBG#BC0 | |
|---|---|
DigiKey Part Number | 559-R7S921051VCBG#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7S921051VCBG#BC0 |
Description | IC MPU RZ/A2M 528MHZ 256LFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A2M 1 Core, 32-Bit 528MHz 256-LFBGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 528MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | - | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, LVDS, MIPICSI2, Video | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (1) | |
Voltage - I/O | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, 3DES, GHASH, RSA, SHA1, SHA224, SHA256 | |
Mounting Type | Surface Mount | |
Package / Case | 256-LFBGA | |
Supplier Device Package | 256-LFBGA (11x11) | |
Additional Interfaces | CAN, I2C, I2S, IrDA, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 532,09000 Kč | 532,09 Kč |
| 10 | 427,26700 Kč | 4 272,67 Kč |
| 25 | 401,09520 Kč | 10 027,38 Kč |
| 100 | 372,33650 Kč | 37 233,65 Kč |
| 250 | 358,62820 Kč | 89 657,05 Kč |
| 500 | 350,36632 Kč | 175 183,16 Kč |
| Unit Price without VAT: | 532,09000 Kč |
|---|---|
| Unit Price with VAT: | 643,82890 Kč |




