ARM® Cortex®-R4F RZ/T1 Microcontroller IC 32-Bit 600MHz ROMless 320-LFBGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7S910018CBA#BC0

DigiKey Part Number
559-R7S910018CBA#BC0-ND
Manufacturer
Manufacturer Product Number
R7S910018CBA#BC0
Description
IC MCU 32BIT ROMLESS 320LFBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-R4F RZ/T1 Microcontroller IC 32-Bit 600MHz ROMless 320-LFBGA (17x17)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-R4F
Core Size
32-Bit
Speed
600MHz
Connectivity
CANbus, CSI, EBI/EMI, Ethernet, I2C, SPI, UART/USART, USB
Peripherals
DMA, PWM, WDT
Number of I/O
209
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
1M x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
320-LFBGA (17x17)
Package / Case
320-FBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 669
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 037,72000 Kč1 037,72 Kč
10851,53200 Kč8 515,32 Kč
25805,06320 Kč20 126,58 Kč
100753,99620 Kč75 399,62 Kč
250729,66036 Kč182 415,09 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 037,72000 Kč
Unit Price with VAT:1 255,64120 Kč