
R7S721001VCBG#AC1 | |
|---|---|
DigiKey Part Number | R7S721001VCBG#AC1-ND |
Manufacturer | |
Manufacturer Product Number | R7S721001VCBG#AC1 |
Description | IC MPU RZ/A1H 400MHZ 324FBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC RZ/A1H 1 Core, 32-Bit 400MHz 324-FBGA (19x19) |
Datasheet | Datasheet |
EDA/CAD Models | R7S721001VCBG#AC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 400MHz | |
Co-Processors/DSP | Multimedia; NEON™ MPE | |
RAM Controllers | SDRAM, SRAM | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | DVD, VDC | |
Ethernet | 10/100Mbps (1), 100Mbps (1) | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 1.2V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 324-FBGA | |
Supplier Device Package | 324-FBGA (19x19) | |
Additional Interfaces | CAN, I2C, IEBus, IrDA, LIN, MediaLB, MMC/SD/SDIO, SCI, SCI FIFO, SPDIF, SPI, SSI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,06000 Kč | 826,06 Kč |
| 10 | 672,48200 Kč | 6 724,82 Kč |
| 84 | 596,42071 Kč | 50 099,34 Kč |
| 168 | 579,97476 Kč | 97 435,76 Kč |
| 252 | 571,73556 Kč | 144 077,36 Kč |
| Unit Price without VAT: | 826,06000 Kč |
|---|---|
| Unit Price with VAT: | 999,53260 Kč |











