
R7KA8T2LFLCAC#UC0 | |
|---|---|
DigiKey Part Number | 559-R7KA8T2LFLCAC#UC0-ND |
Manufacturer | |
Manufacturer Product Number | R7KA8T2LFLCAC#UC0 |
Description | RA8T2 DUAL CORE CM85 AND CM33, M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 289-LFBGA (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (12x12) | |
Package / Case | 289-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,75000 Kč | 579,75 Kč |
| 10 | 466,84900 Kč | 4 668,49 Kč |
| 25 | 438,64840 Kč | 10 966,21 Kč |
| 189 | 397,00217 Kč | 75 033,41 Kč |
| 378 | 387,36976 Kč | 146 425,77 Kč |
| Unit Price without VAT: | 579,75000 Kč |
|---|---|
| Unit Price with VAT: | 701,49750 Kč |

