
R7KA8T2LFLCAB#UC0 | |
|---|---|
DigiKey Part Number | 559-R7KA8T2LFLCAB#UC0-ND |
Manufacturer | |
Manufacturer Product Number | R7KA8T2LFLCAB#UC0 |
Description | RA8T2 DUAL CORE CM85 AND CM33, M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 224-BGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Supplier Device Package | 224-BGA (11x11) | |
Package / Case | 224-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,92000 Kč | 536,92 Kč |
| 10 | 431,40400 Kč | 4 314,04 Kč |
| 25 | 405,01800 Kč | 10 125,45 Kč |
| 176 | 367,08443 Kč | 64 606,86 Kč |
| 352 | 357,89122 Kč | 125 977,71 Kč |
| 528 | 353,28856 Kč | 186 536,36 Kč |
| Unit Price without VAT: | 536,92000 Kč |
|---|---|
| Unit Price with VAT: | 649,67320 Kč |

