ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 176-LFBGA (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FS7G27H2A01CBG#AC0

DigiKey Part Number
R7FS7G27H2A01CBG#AC0-ND
Manufacturer
Manufacturer Product Number
R7FS7G27H2A01CBG#AC0
Description
IC MCU 32BIT 4MB FLASH 176LFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit 240MHz 4MB (4M x 8) FLASH 176-LFBGA (13x13)
Datasheet
 Datasheet
EDA/CAD Models
R7FS7G27H2A01CBG#AC0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
240MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Number of I/O
126
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
640K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 21x12b; D/A 2x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LFBGA (13x13)
Package / Case
176-LFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1631,62000 Kč631,62 Kč
10510,04100 Kč5 100,41 Kč
25479,66160 Kč11 991,54 Kč
152438,48520 Kč66 649,75 Kč
304427,45227 Kč129 945,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:631,62000 Kč
Unit Price with VAT:764,26020 Kč